-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA8089FG-ND
|
DigiKey | RF RX GNSS 1.561/1.575GHZ 56QFPN Min Qty: 1560 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4641 | Buy Now |
DISTI #
STA8089FG
|
Avnet Americas | GPS Receiver 1.2V 56-Pin VFQFPN - Trays (Alt: STA8089FG) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$5.1944 / $5.3014 | Buy Now |
DISTI #
511-STA8089FG
|
Mouser Electronics | RF Receiver Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver embedded RF & in-pack RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
DISTI #
V36:1790_17621939
|
Arrow Electronics | GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2342 | Americas - 10904 |
|
$5.3920 / $6.6400 | Buy Now |
|
STMicroelectronics | Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash RoHS: Compliant Min Qty: 1 | 0 |
|
$6.3300 / $7.7900 | Buy Now |
|
Future Electronics | Fully Integrated GPS/Galileo/Glonass/BeiDou/QZSS Receiver with embedded RF RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$5.2000 | Buy Now |
DISTI #
84377282
|
Verical | GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 10904 |
|
$5.3920 / $6.6400 | Buy Now |
DISTI #
STA8089FG
|
Avnet Silica | GPS Receiver 1.2V 56-Pin VFQFPN (Alt: STA8089FG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA8089FG
|
EBV Elektronik | GPS Receiver 1.2V 56-Pin VFQFPN (Alt: STA8089FG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA8089FG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8089FG
STMicroelectronics
Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |