-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Integrated GPS/Galileo/Glonass/QZSS Receiver with embedded RF and in-package Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5732
|
Newark | Positioning |Stmicroelectronics STA8088FG RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19143-ND
|
DigiKey | RF RX GPS/GNSS 1.575GHZ 56VFQFPN Min Qty: 1560 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4713 | Buy Now |
DISTI #
STA8088FG
|
Avnet Americas | GPS Receiver 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray - Trays (Alt: STA8088FG) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$6.9869 / $7.9834 | Buy Now |
|
Future Electronics | STA8088FG Series GPS Galileo Glonass QZSS Integrated RF Receiver - VFQFPN-56 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$6.4100 | Buy Now |
DISTI #
STA8088FG
|
Avnet Silica | GPS Receiver 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray (Alt: STA8088FG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA8088FG
|
EBV Elektronik | GPS Receiver 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray (Alt: STA8088FG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA8088FG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8088FG
STMicroelectronics
Fully Integrated GPS/Galileo/Glonass/QZSS Receiver with embedded RF and in-package Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |