-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Audio ICs, Sound Terminals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA559BWSTR-ND
|
DigiKey | IC FULLY INTEG PROC POWERSSO-36 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8320 / $2.9295 | Buy Now |
DISTI #
STA559BWSTR
|
Avnet Americas | Digital Audio System 36-Pin PowerSSO T/R - Tape and Reel (Alt: STA559BWSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7470 / $2.9003 | Buy Now |
DISTI #
511-STA559BWSTR
|
Mouser Electronics | Audio Amplifiers 5V 2A 2.1ch hi-eff digital audio system RoHS: Compliant | 0 |
|
$2.8100 / $2.9100 | Order Now |
|
Quest Components | IC DAS 2.1 CHANNEL POWERSSO36 | 16000 |
|
$2.7563 / $7.8750 | Buy Now |
DISTI #
STA559BWSTR
|
Avnet Silica | Digital Audio System 36Pin PowerSSO TR (Alt: STA559BWSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA559BWSTR
|
EBV Elektronik | Digital Audio System 36Pin PowerSSO TR (Alt: STA559BWSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA559BWSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA559BWSTR
STMicroelectronics
Digital Audio ICs, Sound Terminals
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in the application note AN4841, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The STA559BWSTR supports various audio formats, including I2S, PCM, and SPDIF. Configuration is done through the I2C interface, and the specific settings depend on the desired audio format. Refer to the datasheet and application notes for detailed configuration information.
The maximum power consumption of the STA559BWSTR depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is around 250 mW in the highest performance mode. However, this can be reduced to around 50 mW in low-power modes.
The STA559BWSTR has a built-in digital volume control feature. To implement it, you need to use the I2C interface to set the desired volume level. The datasheet provides detailed information on the volume control registers and the available volume steps.
Yes, the STA559BWSTR is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device is used within the specified operating conditions and that the system design meets the required automotive standards.