Part Details for STA530 by STMicroelectronics
Overview of STA530 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STA530
STA530 CAD Models
STA530 Part Data Attributes
|
STA530
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA530
STMicroelectronics
100W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP27, FLEXIWATT-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T27 | |
JESD-609 Code | e3 | |
Length | 29.23 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 19.37 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.5 mm |
Alternate Parts for STA530
This table gives cross-reference parts and alternative options found for STA530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8590TH/N1,518 | TDF8590TH - 2 X 80 W SE (4 Ω) or 1 X 160 W BTL (8 Ω) class-D amplifier SOIC 24-Pin | NXP Semiconductors | STA530 vs TDF8590TH/N1,518 |
TDF8591TH/N1TJ | TDF8591TH - 2 x 100 W SE (4 Ohm) or 1 x 310 W BTL (4 Ohm) class-D amplifier SOIC 24-Pin | NXP Semiconductors | STA530 vs TDF8591TH/N1TJ |
TDA8927ST | IC 80 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | STA530 vs TDA8927ST |
TDF8590TH/N1S,118 | TDF8590TH - 2 X 80 W SE (4 Ω) or 1 X 160 W BTL (8 Ω) class-D amplifier SOIC 24-Pin | NXP Semiconductors | STA530 vs TDF8590TH/N1S,118 |
935298696118 | 310W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24 | NXP Semiconductors | STA530 vs 935298696118 |