Part Details for STA5100 by STMicroelectronics
Overview of STA5100 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for STA5100
STA5100 CAD Models
STA5100 Part Data Attributes
|
STA5100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA5100
STMicroelectronics
140W, 1 CHANNEL, AUDIO AMPLIFIER, PZIP27, FLEXIWATT-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T27 | |
JESD-609 Code | e3 | |
Length | 29.23 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 140 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 19.37 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.5 mm |
Alternate Parts for STA5100
This table gives cross-reference parts and alternative options found for STA5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA5150 | 200W, 1 CHANNEL, AUDIO AMPLIFIER, PZIP27, FLEXIWATT-27 | STMicroelectronics | STA5100 vs STA5150 |