Part Details for STA5063ZSR by RF Micro Devices Inc
Overview of STA5063ZSR by RF Micro Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA5063ZSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
689-1102-1-ND
|
DigiKey | IC AMP GP 3.3GHZ-3.8GHZ SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT) |
8 In Stock |
|
$3.6800 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$5.3480 / $8.0220 | Buy Now |
Part Details for STA5063ZSR
STA5063ZSR CAD Models
STA5063ZSR Part Data Attributes:
|
STA5063ZSR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
STA5063ZSR
RF Micro Devices Inc
Wide Band Low Power Amplifier, 3300MHz Min, 6200MHz Max, 1 Func, BIPolar, 2.10 X 2 MM, GREEN, PLASTIC, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6200 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 62 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.6 |
Alternate Parts for STA5063ZSR
This table gives cross-reference parts and alternative options found for STA5063ZSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA5063ZSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3244TB-E3-A | UPC3244TB-E3-A | Renesas Electronics Corporation | STA5063ZSR vs UPC3244TB-E3-A |
SGL-0363Z | Wide Band Low Power Amplifier, 5MHz Min, 2000MHz Max, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | STA5063ZSR vs SGL-0363Z |
UPC3242TB-E3-A | UPC3242TB-E3-A | Renesas Electronics Corporation | STA5063ZSR vs UPC3242TB-E3-A |
STA5063ZSR | Wide Band Low Power Amplifier, 3300MHz Min, 6200MHz Max, 1 Func, BIPolar, 2.10 X 2 MM, GREEN, PLASTIC, SOT-363, 6 PIN | Qorvo | STA5063ZSR vs STA5063ZSR |