STA463C
Sanken Electric Co Ltd
Description: Power Bipolar Transistor, 6A I(C), 125V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, LF400B, 10 PIN

Overview of STA463C by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for STA463C by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STA463C by Sanken Electric Co Ltd

STA463C
Sanken Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
LF400B, 10 PIN
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
6 A
Collector-Emitter Voltage-Max
125 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
400
JESD-30 Code
R-PSIP-T10
Number of Elements
2
Number of Terminals
10
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. STA463C
    Sanken Electric Co Ltd
    Power Bipolar Transistor, 6A I(C), 125V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, LF400B, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STA463C by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STA463C by Sanken Electric Co Ltd

  • Please alert me when STA463C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STA463C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STA463C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STA463C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STA463C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STA463C by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: