Part Details for STA434A by Sanken Electric Co Ltd
Overview of STA434A by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA434A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA434A-ND
|
DigiKey | TRANS 2NPN/2PNP DARL 60V 10SIP Min Qty: 800 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7795 | Buy Now |
DISTI #
79050669
|
Verical | Trans Darlington NPN/PNP 60V 4A 4000mW 10-Pin SIP Min Qty: 7 Package Multiple: 1 | Americas - 800 |
|
$2.1750 / $5.0750 | Buy Now |
DISTI #
C1S721000146371
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: No Container: Bulk | 800 |
|
$1.7400 / $4.0600 | Buy Now |
Part Details for STA434A
STA434A CAD Models
STA434A Part Data Attributes
|
STA434A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA434A
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.067 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |