Part Details for STA40802 by Mallory Sonalert Products Inc
Overview of STA40802 by Mallory Sonalert Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA40802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA40802-ND
|
DigiKey | BUZZER PIEZO 184X100MM PNL MNT Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.9600 / $67.9900 | Buy Now | |
DISTI #
000000000002408797
|
Sager | Piezo Buzzers & Audio Indicators 12-24VDC Slow Pulse Bracket 1250Hz 112dB | 0 |
|
Buy Now |