Part Details for STA402A by Sanken Electric Co Ltd
Overview of STA402A by Sanken Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for STA402A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA402A-ND
|
DigiKey | TRANS 4PNP DARL 50V 4A 10-SIP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
483 In Stock |
|
$3.4178 / $5.0300 | Buy Now |
DISTI #
68777293
|
Verical | Trans Darlington PNP 50V 4A 4000mW 10-Pin SIP Min Qty: 18 Package Multiple: 1 | Americas - 800 |
|
$3.8563 / $4.5969 | Buy Now |
DISTI #
79050681
|
Verical | Trans Darlington PNP 50V 4A 4000mW 10-Pin SIP Min Qty: 8 Package Multiple: 1 | Americas - 800 |
|
$2.2125 / $4.1500 | Buy Now |
DISTI #
68016860
|
Verical | Trans Darlington PNP 50V 4A 4000mW 10-Pin SIP Min Qty: 18 Package Multiple: 1 | Americas - 750 |
|
$3.8563 / $4.5969 | Buy Now |
DISTI #
65272929
|
Verical | Trans Darlington PNP 50V 4A 4000mW 10-Pin SIP Min Qty: 18 Package Multiple: 1 | Americas - 74 |
|
$4.2317 / $4.5969 | Buy Now |
|
Quest Components | 4 A, 50 V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR | 1327 |
|
$3.2085 / $6.4170 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 750 |
|
$2.1390 / $5.8970 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 74 |
|
$2.1390 / $5.8970 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 800 |
|
$2.1390 / $5.8970 | Buy Now |
Part Details for STA402A
STA402A CAD Models
STA402A Part Data Attributes
|
STA402A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA402A
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.075 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |