Part Details for STA381BW by STMicroelectronics
Results Overview of STA381BW by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA381BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA381BW-ND
|
DigiKey | IC FULLY INTEG PROC 48VQFN Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for STA381BW
STA381BW CAD Models
STA381BW Part Data Attributes
|
STA381BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA381BW
STMicroelectronics
Sound Terminal 2.1-channel high-efficiency digital audio system
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VKKD, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
STA381BW Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4841, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The STA381BW can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, such as the audio clock frequency, bit depth, and channel mode. Refer to the datasheet and application notes for specific configuration details.
-
The maximum power consumption of the STA381BW depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is around 250mW in the highest performance mode. However, this can be reduced to around 50mW in low-power modes.
-
The STA381BW has a built-in digital microphone interface that can be connected to a digital microphone. The interface requires a clock signal, data signal, and power supply. Refer to the datasheet and application notes for specific implementation details and recommended component values.
-
The noise floor of the STA381BW is around -90dB, which is typical for audio codecs in this class. However, this can be improved by using proper PCB layout, component selection, and noise reduction techniques.