-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sound Terminal 2.1-channel high-efficiency digital audio system
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6617
|
Newark | Audio |Stmicroelectronics STA350BWTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11290-1-ND
|
DigiKey | IC FULLY INTEG PROC POWERSSO-36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1326 In Stock |
|
$2.9574 / $5.7000 | Buy Now |
DISTI #
STA350BWTR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-AB 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: STA350BWTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6023 / $2.7670 | Buy Now |
DISTI #
511-STA350BWTR
|
Mouser Electronics | Audio Amplifiers 2.1ch hi-eff digital audio system RoHS: Compliant | 1944 |
|
$2.9300 / $5.8400 | Buy Now |
DISTI #
E54:1762_13147844
|
Arrow Electronics | Digital Audio System 36-Pin PowerSSO EP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2335 | Europe - 3000 |
|
$3.1052 / $3.1550 | Buy Now |
|
STMicroelectronics | Sound Terminal 2.1-channel high-efficiency digital audio system RoHS: Compliant Min Qty: 1 | 1944 |
|
$3.5900 / $5.7200 | Buy Now |
|
Future Electronics | STA350BW Series 26 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
|
Future Electronics | STA350BW Series 26 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
DISTI #
71209110
|
Verical | Digital Audio System 36-Pin PowerSSO EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 3000 |
|
$6.0880 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA350BWTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA350BWTR
STMicroelectronics
Sound Terminal 2.1-channel high-efficiency digital audio system
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSO-36 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 36 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for STA350BWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA350BWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA350BW | Sound Terminal 2.1-channel high-efficiency digital audio system | STMicroelectronics | STA350BWTR vs STA350BW |