Part Details for STA310 by STMicroelectronics
Results Overview of STA310 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA310
|
Avnet Americas | Audio Decoder 80-Pin TQFP - Trays (Alt: STA310) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for STA310
STA310 CAD Models
STA310 Part Data Attributes
|
STA310
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA310
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
STA310 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
Optimization depends on the specific audio application. For example, for audio playback, set the clock frequency to 256 fs, and for audio recording, set it to 512 fs. Also, adjust the gain settings and digital filtering according to your application's requirements.
-
The maximum allowed capacitance is 10 uF for both VCC and VDD pins. Exceeding this value may affect the device's stability and performance.
-
When using an external clock source, ensure that the clock signal is stable and within the specified frequency range (12.288 MHz to 49.152 MHz). Also, use a clock signal with a duty cycle as close to 50% as possible to minimize jitter.
-
Keep analog and digital signals separate, and use a star topology for the analog signals. Route the analog signals as close to the device as possible, and use a ground plane to minimize noise and interference.