Part Details for STA304A by Sanken Electric Co Ltd
Overview of STA304A by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for STA304A
STA304A CAD Models
STA304A Part Data Attributes
|
STA304A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA304A
Sanken Electric Co Ltd
Power Bipolar Transistor, 1A I(C), 550V V(BR)CEO, 3-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, STA, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.14 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 550 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |