Part Details for STA303A by Sanken Electric Co Ltd
Overview of STA303A by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA303A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA303A-ND
|
DigiKey | TRANS 3NPN DARL 100V 4A 8-SIP Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3523 | Buy Now |
|
Quest Components | 4 A, 100 V, 3 CHANNEL, NPN, Si, POWER TRANSISTOR | 19 |
|
Buy Now |
Part Details for STA303A
STA303A CAD Models
STA303A Part Data Attributes:
|
STA303A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA303A
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 3-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, STA, SIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.167 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T8 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STA303A
This table gives cross-reference parts and alternative options found for STA303A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA303A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA303A | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 3-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, STA, 8 PIN | Allegro MicroSystems LLC | STA303A vs STA303A |