STA206P
knitter-switch
Description: Toggle Switch, DPDT, On-off-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount

Overview of STA206P by knitter-switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STA206P by knitter-switch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STA206P by knitter-switch

STA206P
knitter-switch
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNITTER-SWITCH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
24 deg
Actuator Finish
CHROME
Actuator Length
0.413 inch
Actuator Type
TOGGLE
Additional Feature
ROHS COMPLIANT
Body Breadth
12.8016 mm
Body Height
8.9916 mm
Body Length or Diameter
13.0048 mm
Bushing Length
0.354 inch
Bushing Type
M6X0.75
Center Contact Material
COIN SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Solderability
HAND
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.146 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. STA206P
    knitter-switch
    Toggle Switch, DPDT, On-off-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
    VS

Alternate Parts for STA206P

This table gives cross-reference parts and alternative options found for STA206P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA206P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTA206P-PC Toggle Switch, DPDT, On-off-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount knitter-switch STA206P vs MTA206P-PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STA206P by knitter-switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STA206P by knitter-switch

  • Please alert me when STA206P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STA206P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STA206P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STA206P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STA206P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STA206P by knitter-switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: