Part Details for STA203A by Sanken Electric Co Ltd
Overview of STA203A by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STA203A
STA203A CAD Models
STA203A Part Data Attributes:
|
STA203A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA203A
Sanken Electric Co Ltd
TRIAC, 400V V(DRM), 1.2A I(T)RMS, STA, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1991-11-01 | |
Additional Feature | TRIAC ARRAY | |
Case Connection | ISOLATED | |
Configuration | COMMON MAIN TERMINAL 1, 3 ELEMENTS | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSIP-T8 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.2 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |