Part Details for STA203A by Allegro MicroSystems LLC
Results Overview of STA203A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA203A Information
STA203A by Allegro MicroSystems LLC is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for STA203A
STA203A CAD Models
STA203A Part Data Attributes
|
STA203A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STA203A
Allegro MicroSystems LLC
TRIAC, 400V V(DRM), 1.2A I(T)RMS,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 1.2 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |