Part Details for STA151-Y8 by Carling Technologies
Overview of STA151-Y8 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA151-Y8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7768
|
Newark | Sta151-Y8 Rohs Compliant: Yes |Carling Technologies STA151-Y8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $32.0400 | Buy Now |
DISTI #
432-STA151-Y8-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5740 | Buy Now |
DISTI #
691-GST-00000143
|
Mouser Electronics | Toggle Switches STA151-Y8 | 0 |
|
$20.2300 / $27.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $18.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7200 / $18.4600 | Buy Now |