There are no models available for this part yet.
Overview of STA151-W8 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STA151-W8 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ7767
|
Newark | Sta151-W8 Rohs Compliant: Yes |Carling Technologies STA151-W8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $32.0400 | Buy Now | |
DISTI #
432-STA151-W8-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5740 | Buy Now | |
DISTI #
691-GST-00000141
|
Mouser Electronics | Toggle Switches STA151-W8 | 0 |
|
$20.2300 / $27.5800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8500 / $18.7800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.8500 / $18.7800 | Buy Now |
CAD Models for STA151-W8 by Carling Technologies
Part Data Attributes for STA151-W8 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|