-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Infotainment Processors for Display Audio and Cluster Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3469
|
Newark | Processors & Asics |Stmicroelectronics STA1295ELA Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STA1295ELA-ND
|
DigiKey | ARM DUAL CORTEX-A7 Min Qty: 504 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.5083 | Buy Now |
DISTI #
STA1295ELA
|
Avnet Americas | Accordo Display Audio Processor Dual Core ARM Cortex-A7 1.14V to 1.26V LFBGA Tray - Trays (Alt: STA1295ELA) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$28.6669 / $32.6210 | Buy Now |
|
STMicroelectronics | Automotive Infotainment Processors for Display Audio and Cluster Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$32.3000 / $40.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Lead time: 30 Weeks | 0 |
|
$26.7900 | Buy Now |
DISTI #
STA1295ELA
|
Avnet Silica | (Alt: STA1295ELA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA1295ELA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA1295ELA
STMicroelectronics
Automotive Infotainment Processors for Display Audio and Cluster Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics |