Part Details for STA1078EOA3 by STMicroelectronics
Overview of STA1078EOA3 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA1078EOA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8036
|
Newark | Processors & Asics |Stmicroelectronics STA1078EOA3 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STA1078EOA3-ND
|
DigiKey | IC MPU 450MHZ 256TFBGA Min Qty: 1056 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2721 | Buy Now |
DISTI #
STA1078EOA3
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 450MHz 3.3V 256-Pin TFBGA Tray - Trays (Alt: STA1078EOA3) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1056 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$12.8719 / $13.1373 | Buy Now |
DISTI #
511-STA1078EOA3
|
Mouser Electronics | Audio DSPs ADS INFOTAINMENT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1056 Package Multiple: 1056 Lead time: 30 Weeks | 0 |
|
$12.6700 | Buy Now |