Part Details for STA064RJ620RE05 by Ever Ohms Technology Co Ltd
Overview of STA064RJ620RE05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STA064RJ620RE05
STA064RJ620RE05 CAD Models
STA064RJ620RE05 Part Data Attributes
|
STA064RJ620RE05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA064RJ620RE05
Ever Ohms Technology Co Ltd
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.9 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | Conflict Minerals Declaration | |
Qualifications | AEC-Q200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2012 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for STA064RJ620RE05
This table gives cross-reference parts and alternative options found for STA064RJ620RE05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA064RJ620RE05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCNR64-04DR-620R-J | Array/Network Resistor, Isolated, 0.25W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | RFE International Inc | STA064RJ620RE05 vs RCNR64-04DR-620R-J |