Part Details for STA013B by STMicroelectronics
Overview of STA013B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STA013B
STA013B CAD Models
STA013B Part Data Attributes:
|
STA013B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA013B
STMicroelectronics
MPEG 2.5 LAYER III AUDIO DECODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, 1.70 MM HEIGHT, LFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3/3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for STA013B
This table gives cross-reference parts and alternative options found for STA013B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA013B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA013B13TR | Consumer Circuit, CMOS, PBGA64 | STMicroelectronics | STA013B vs STA013B13TR |
STA013B$13TR | SPECIALTY CONSUMER CIRCUIT, PBGA64, 8 X 8 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, LFBGA-64 | STMicroelectronics | STA013B vs STA013B$13TR |