-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Near field communication transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9638
|
Newark | Rfid, 13.553-13.569Mhz, Vfqfpn-32, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Vfqfpn, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Stmicroelectronics ST95HF-VMD5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7897 |
|
$3.1700 / $4.7000 | Buy Now |
DISTI #
497-14925-1-ND
|
DigiKey | IC RFID RDR/TRN 13.56MZ 32VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32296 In Stock |
|
$2.2481 / $4.7300 | Buy Now |
DISTI #
ST95HF-VMD5T
|
Avnet Americas | NFC Transceiver AM/ASK 2.7 to 5.5V 13.553 to 13.567MHz 32-Pin VFQFPN T/R - Tape and Reel (Alt: ST95HF-VMD5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2460 / $2.3426 | Buy Now |
DISTI #
511-ST95HF-VMD5T
|
Mouser Electronics | NFC/RFID Tags & Transponders Near field communication transceiver RoHS: Compliant | 271 |
|
$2.2400 / $4.5900 | Buy Now |
|
STMicroelectronics | Near field communication transceiver RoHS: Compliant Min Qty: 1 | 271 |
|
$2.7500 / $4.5000 | Buy Now |
|
Future Electronics | VFQFPN 5X5X1.0 32L PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
ST95HF-VMD5T
|
Avnet Silica | NFC Transceiver AM/ASK 2.7 to 5.5V 13.553 to 13.567MHz 32-Pin VFQFPN T/R (Alt: ST95HF-VMD5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
ST95HF-VMD5T
|
EBV Elektronik | NFC Transceiver AM/ASK 2.7 to 5.5V 13.553 to 13.567MHz 32-Pin VFQFPN T/R (Alt: ST95HF-VMD5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST95HF-VMD5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST95HF-VMD5T
STMicroelectronics
Near field communication transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |