Part Details for ST95081B3 by STMicroelectronics
Overview of ST95081B3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST95081B3
ST95081B3 CAD Models
ST95081B3 Part Data Attributes
|
ST95081B3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST95081B3
STMicroelectronics
1KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100000 ERASE/WRITE CYCLES; 10 YEARS DATA RETENTION; SPI BUS INTERFACE; 16 BYTE PAGE WRITE | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for ST95081B3
This table gives cross-reference parts and alternative options found for ST95081B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST95081B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST24W02M6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | ST95081B3 vs ST24W02M6 |
CAT24C256XE-T2 | EEPROM Serial 256-Kb I2C, SOIC-8, 208 mils, 2000-REEL | onsemi | ST95081B3 vs CAT24C256XE-T2 |
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | ST95081B3 vs M95640-DWMN4TP/K |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST95081B3 vs NM24C03MM8 |
BR95080-RMN6TP | EEPROM, 1KX8, 150ns, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | ROHM Semiconductor | ST95081B3 vs BR95080-RMN6TP |
NM24C65UHVN | EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ST95081B3 vs NM24C65UHVN |
IS24C02D-2PLI-TR | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | ST95081B3 vs IS24C02D-2PLI-TR |
BR24S04F-WM | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | ST95081B3 vs BR24S04F-WM |
X24257S8G-2.5 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | ST95081B3 vs X24257S8G-2.5 |
GT25C64-2UDLI-TR | EEPROM, 8KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 | Giantec Semiconductor Inc | ST95081B3 vs GT25C64-2UDLI-TR |