Part Details for ST95020B3TR by STMicroelectronics
Results Overview of ST95020B3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST95020B3TR Information
ST95020B3TR by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for ST95020B3TR
ST95020B3TR CAD Models
ST95020B3TR Part Data Attributes
|
ST95020B3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST95020B3TR
STMicroelectronics
256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.55 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST95020B3TR
This table gives cross-reference parts and alternative options found for ST95020B3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST95020B3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST95020B1TR | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | ST95020B3TR vs ST95020B1TR |
ST95020B6TR | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | ST95020B3TR vs ST95020B6TR |
M95020-BN5 | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | ST95020B3TR vs M95020-BN5 |