Part Details for ST93CS57ML1 by STMicroelectronics
Results Overview of ST93CS57ML1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93CS57ML1 Information
ST93CS57ML1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for ST93CS57ML1
ST93CS57ML1 CAD Models
ST93CS57ML1 Part Data Attributes
|
ST93CS57ML1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93CS57ML1
STMicroelectronics
128X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, PLASTIC, SO-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 ERASE/WRITE CYCLES.; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for ST93CS57ML1
This table gives cross-reference parts and alternative options found for ST93CS57ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93CS57ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24AC128YI-REVA | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, LEAD AND HALOGEN FREE, TSSOP-14 | ST93CS57ML1 vs CAT24AC128YI-REVA |
X84128S14-2.5 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | ST93CS57ML1 vs X84128S14-2.5 |
X25128S14G | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | ST93CS57ML1 vs X25128S14G |
X25138S14-2.5T4 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | ST93CS57ML1 vs X25138S14-2.5T4 |
NMC93CS56MM | Texas Instruments | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | ST93CS57ML1 vs NMC93CS56MM |
M95128-SDL6T | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | ST93CS57ML1 vs M95128-SDL6T |
HN58X24256TSR | Hitachi Ltd | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | ST93CS57ML1 vs HN58X24256TSR |
X84129S14-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | ST93CS57ML1 vs X84129S14-2.5 |
X25128S14I | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | ST93CS57ML1 vs X25128S14I |
CAT24WC128Y14-REVA | Catalyst Semiconductor | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, LEAD AND HALOGEN FREE, TSSOP-14 | ST93CS57ML1 vs CAT24WC128Y14-REVA |