Part Details for ST93C06CM6013TR by STMicroelectronics
Overview of ST93C06CM6013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST93C06CM6013TR
ST93C06CM6013TR CAD Models
ST93C06CM6013TR Part Data Attributes
|
ST93C06CM6013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93C06CM6013TR
STMicroelectronics
16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST93C06CM6013TR
This table gives cross-reference parts and alternative options found for ST93C06CM6013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93C06CM6013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93C06M8X | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST93C06CM6013TR vs NM93C06M8X |
FM93C06VM8X | EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | ST93C06CM6013TR vs FM93C06VM8X |
NM93C06MM8 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST93C06CM6013TR vs NM93C06MM8 |
NM93C06MM8 | EEPROM, 16X16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | ST93C06CM6013TR vs NM93C06MM8 |
NM93C06VM8X | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST93C06CM6013TR vs NM93C06VM8X |
NM93C06MX | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SO-8 | Texas Instruments | ST93C06CM6013TR vs NM93C06MX |
FM93C06VM8 | EEPROM, 16X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | ST93C06CM6013TR vs FM93C06VM8 |
NM93C06MM8X | EEPROM, 16X16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | ST93C06CM6013TR vs NM93C06MM8X |
NM93C06EM8X | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST93C06CM6013TR vs NM93C06EM8X |
NM93C06M | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SO-8 | Texas Instruments | ST93C06CM6013TR vs NM93C06M |