Part Details for ST92F124V1QB by STMicroelectronics
Results Overview of ST92F124V1QB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST92F124V1QB Information
ST92F124V1QB by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST92F124V1QB
ST92F124V1QB CAD Models
ST92F124V1QB Part Data Attributes
|
ST92F124V1QB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST92F124V1QB
STMicroelectronics
16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
CPU Family | ST9 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.4 mm | |
Speed | 24 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST92F124V1QB
This table gives cross-reference parts and alternative options found for ST92F124V1QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST92F124V1QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST92F250CV2QC | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | ST92F124V1QB vs ST92F250CV2QC |
ST92F124V1QBE | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100 | ST92F124V1QB vs ST92F124V1QBE |
ST92F250CV2QB | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100 | ST92F124V1QB vs ST92F250CV2QB |
ST92F124R1C6 | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ST92F124V1QB vs ST92F124R1C6 |
ST92F124V1TBE | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | ST92F124V1QB vs ST92F124V1TBE |
ST92F150CR9TB | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | ST92F124V1QB vs ST92F150CR9TB |
ST92F124V1T6 | STMicroelectronics | Check for Price | 8-bit MCU | ST92F124V1QB vs ST92F124V1T6 |
ST92F150CV9TB | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | ST92F124V1QB vs ST92F150CV9TB |
ST92F150JDV1QC | STMicroelectronics | Check for Price | 8/16-bit single voltage Flash MCU family with RAM, E3 TM(emulated EEPROM), CAN 2.0B and J1850 BLPD | ST92F124V1QB vs ST92F150JDV1QC |
ST92F150JDV1TCE | STMicroelectronics | Check for Price | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | ST92F124V1QB vs ST92F150JDV1TCE |
ST92F124V1QB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ST92F124V1QB is -40°C to 125°C, but it can tolerate up to 150°C for short periods.
-
To configure the ST92F124V1QB for low-power mode, set the PWRMODE bit in the Power Management Control Register (PMC) to 1, and adjust the clock frequency and voltage regulator settings accordingly.
-
The maximum clock frequency supported by ST92F124V1QB is 32 MHz, but it can be overclocked up to 40 MHz with careful consideration of power consumption and thermal management.
-
To implement a watchdog timer on ST92F124V1QB, use the Watchdog Timer (WDT) peripheral, which can be configured to reset the device or generate an interrupt after a specified timeout period.
-
The VBAT pin on ST92F124V1QB is used to connect a battery or a power source that provides power to the device during power-down modes, allowing the device to retain its internal state and wake up quickly when needed.