Part Details for ST90E40G1/ES by STMicroelectronics
Overview of ST90E40G1/ES by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST90E40G1/ES
ST90E40G1/ES CAD Models
ST90E40G1/ES Part Data Attributes
|
ST90E40G1/ES
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST90E40G1/ES
STMicroelectronics
16-BIT, UVPROM, 24MHz, MICROCONTROLLER, CQFP80, WINDOWED, CERAMIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | WINDOWED, CERAMIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | ST9 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CQFP-G80 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 480 | |
RAM (words) | 480 | |
ROM (words) | 16384 | |
ROM Programmability | UVPROM | |
Speed | 24 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST90E40G1/ES
This table gives cross-reference parts and alternative options found for ST90E40G1/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST90E40G1/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST9030C6 | 16-BIT, MROM, 24MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | ST90E40G1/ES vs ST9030C6 |
ST90R30C6 | 16-BIT, 24MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | ST90E40G1/ES vs ST90R30C6 |
ST90T30C6 | 16-BIT, OTPROM, 24MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | ST90E40G1/ES vs ST90T30C6 |