-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage NPN Darlington transistor for ignition coil
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST901T by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3907
|
Newark | Trans, Npn, 350V, 4A, 150Deg C, 100W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$0.2970 | Buy Now |
DISTI #
497-7461-5-ND
|
DigiKey | TRANS NPN DARL 350V 4A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1856 In Stock |
|
$0.3443 / $1.4700 | Buy Now |
DISTI #
26M3907
|
Avnet Americas | Trans Darlington NPN 350V 4A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M3907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
190 Partner Stock |
|
$0.5060 / $1.0500 | Buy Now |
DISTI #
ST901T
|
Avnet Americas | Trans Darlington NPN 350V 4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: ST901T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3279 / $0.3486 | Buy Now |
DISTI #
511-ST901T
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 2555 |
|
$0.3440 / $0.9200 | Buy Now |
DISTI #
V36:1790_06557391
|
Arrow Electronics | Trans Darlington NPN 350V 4A 100000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2442 | Americas - 8000 |
|
$0.3307 / $0.3825 | Buy Now |
|
STMicroelectronics | High voltage NPN Darlington transistor for ignition coil RoHS: Compliant Min Qty: 1 | 2555 |
|
$0.4000 / $0.9000 | Buy Now |
|
Future Electronics | ST901T Series NPN 350 V 4 A Ignition Coil Driver Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.3300 / $0.3650 | Buy Now |
|
Future Electronics | ST901T Series NPN 350 V 4 A Ignition Coil Driver Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.3300 / $0.3650 | Buy Now |
|
Future Electronics | ST901T Series NPN 350 V 4 A Ignition Coil Driver Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$0.3300 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST901T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST901T
STMicroelectronics
High voltage NPN Darlington transistor for ignition coil
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.3 V |