-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable power-line communication modem system-on-chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7040
|
Newark | Plc Modem, Qfn-56, -40 To 105Deg C, Device Type:Plc Modem System-On-Chip, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics ST8500TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2263 |
|
$6.5300 / $10.2800 | Buy Now |
DISTI #
77AC3271
|
Newark | Smart Grid Rohs Compliant: Yes |Stmicroelectronics ST8500TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 | Buy Now |
DISTI #
497-18059-1-ND
|
DigiKey | IC TELECOM INTERFACE 56QFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2226 In Stock |
|
$4.8933 / $11.2900 | Buy Now |
DISTI #
ST8500TR
|
Avnet Americas | Modem Chip 200MHz 3.3V 56-Pin QFN T/R - Tape and Reel (Alt: ST8500TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$5.1989 / $5.4225 | Buy Now |
DISTI #
47AK7040
|
Avnet Americas | Modem Chip 200MHz 3.3V 56-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 47AK7040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 102 Partner Stock |
|
$7.6900 / $10.2800 | Buy Now |
DISTI #
511-ST8500TR
|
Mouser Electronics | RF System on a Chip - SoC Programmable power-line communication modem system-on-chip RoHS: Compliant | 2938 |
|
$4.6300 / $9.4100 | Buy Now |
|
STMicroelectronics | Programmable power-line communication modem system-on-chip RoHS: Compliant Min Qty: 1 | 2948 |
|
$6.5300 / $9.2200 | Buy Now |
|
Future Electronics | Programmable power-line communication modem system-on-chip RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$4.7800 | Buy Now |
|
Future Electronics | Programmable power-line communication modem system-on-chip RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$4.4200 | Buy Now |
|
Ameya Holding Limited | PROGRAMMABLE POWER-LINE COMMUNIC | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST8500TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8500TR
STMicroelectronics
Programmable power-line communication modem system-on-chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2018-06-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |