Part Details for ST8-HV4-150 19/830 by OSRAM Opto Semiconductors
Results Overview of ST8-HV4-150 19/830 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8-HV4-150 19/830 Information
ST8-HV4-150 19/830 by OSRAM Opto Semiconductors is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ST8-HV4-150 19/830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70608277
|
RS | SubstiTUBE 19W 1500 lm T8 LED Fluor Tube, WarmWhite 3000K 830,G13 Cap,220 to 240V | Osram Opto Semic... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5900 / $28.2400 | RFQ |