Part Details for ST7FSCR1E4M1 by STMicroelectronics
Overview of ST7FSCR1E4M1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ST7FSCR1E4M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25222399
|
Arrow Electronics | MCU 8-bit ST7 CISC 16KB Flash 5V 24-Pin SO Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1149 | Americas - 590 |
|
$4.0490 | Buy Now |
DISTI #
52757530
|
Verical | MCU 8-bit ST7 CISC 16KB Flash 5V 24-Pin SO Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1149 | Americas - 590 |
|
$4.0490 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, ST72 CPU, 8MHZ, CMOS, PDSO24 | 99 |
|
$3.9478 / $9.1104 | Buy Now |
|
ComSIT USA | 8-BIT LOW-POWER, FULL-SPEED USB MCU WITH 16K FLASH, 768 RAM, SMARTCARD I/F, TIMER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO24 RoHS: Compliant | Europe - 512 |
|
RFQ |
Part Details for ST7FSCR1E4M1
ST7FSCR1E4M1 CAD Models
ST7FSCR1E4M1 Part Data Attributes
|
ST7FSCR1E4M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FSCR1E4M1
STMicroelectronics
8-BIT LOW-POWER, FULL-SPEED USB MCU WITH 16K FLASH, 768 RAM, SMARTCARD I/F, TIMER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 3 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST7FSCR1E4M1
This table gives cross-reference parts and alternative options found for ST7FSCR1E4M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FSCR1E4M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST7GEME4M1 | 8-BIT, 8MHz, MICROCONTROLLER, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | STMicroelectronics | ST7FSCR1E4M1 vs ST7GEME4M1 |