-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7FLITE09Y0B6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2922
|
Newark | St7Lite |Stmicroelectronics ST7FLITE09Y0B6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI RoHS: Compliant Min Qty: 1 | 29 |
|
$2.8800 / $4.6000 | Buy Now |
DISTI #
ST7FLITE09Y0B6
|
Avnet Silica | MCU 8bit ST7 CISC 15KB Flash 25V33V5V 16Pin PDIP Tube (Alt: ST7FLITE09Y0B6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST7FLITE09Y0B6
|
EBV Elektronik | MCU 8bit ST7 CISC 15KB Flash 25V33V5V 16Pin PDIP Tube (Alt: ST7FLITE09Y0B6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 1.5KB FLASH 16DIP | 20800 |
|
$3.0576 / $4.5864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST7FLITE09Y0B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLITE09Y0B6
STMicroelectronics
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.33 mm | |
Speed | 16 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ST7FLITE09Y0B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FLITE09Y0B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST7FLITE05B1 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ST7FLITE09Y0B6 vs ST7FLITE05B1 |
ST7FLITE05Y0U6TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | ST7FLITE09Y0B6 vs ST7FLITE05Y0U6TR |
ST7FLITE09Y0M6TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | ST7FLITE09Y0B6 vs ST7FLITE09Y0M6TR |
ST62T60BM6 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | ST7FLITE09Y0B6 vs ST62T60BM6 |
ST62T60BB3 | STMicroelectronics | Check for Price | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | ST7FLITE09Y0B6 vs ST62T60BB3 |
ST7FLITE09B7 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ST7FLITE09Y0B6 vs ST7FLITE09B7 |
ST62T60CM6 | STMicroelectronics | Check for Price | 8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM | ST7FLITE09Y0B6 vs ST62T60CM6 |
ST7FLITE09Y0M6 | STMicroelectronics | $1.7828 | 8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI | ST7FLITE09Y0B6 vs ST7FLITE09Y0M6 |
ST7FLITE02Y0U6TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | ST7FLITE09Y0B6 vs ST7FLITE02Y0U6TR |
ST7FLITE09Y0U6 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | ST7FLITE09Y0B6 vs ST7FLITE09Y0U6 |