There are no models available for this part yet.
Overview of ST7FLITE05Y0B6 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ST7FLITE05Y0B6 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P2919
|
Newark | St7Lite |Stmicroelectronics ST7FLITE05Y0B6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | MicroController, 8-Bit, 16 Pin, Plastic, DIP | 270 |
|
$2.3865 / $3.8700 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for ST7FLITE05Y0B6 by STMicroelectronics
Part Data Attributes for ST7FLITE05Y0B6 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
1980-01-04
|
Samacsys Manufacturer
|
STMicroelectronics
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
ST72
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.18 mm
|
Number of I/O Lines
|
13
|
Number of Terminals
|
16
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
ROM (words)
|
1536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
5.33 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for ST7FLITE05Y0B6
This table gives cross-reference parts and alternative options found for ST7FLITE05Y0B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FLITE05Y0B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST7FLITE09Y0M1 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | STMicroelectronics | ST7FLITE05Y0B6 vs ST7FLITE09Y0M1 |
ST7FLITE05Y0M1 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | STMicroelectronics | ST7FLITE05Y0B6 vs ST7FLITE05Y0M1 |
ST7FLITE09M3 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | STMicroelectronics | ST7FLITE05Y0B6 vs ST7FLITE09M3 |
ST62T60CB3 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | ST7FLITE05Y0B6 vs ST62T60CB3 |
ST62T60BB3 | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | ST7FLITE05Y0B6 vs ST62T60BB3 |
ST62T60BM6 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | STMicroelectronics | ST7FLITE05Y0B6 vs ST62T60BM6 |
ST7FLITE09Y0U6 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | STMicroelectronics | ST7FLITE05Y0B6 vs ST7FLITE09Y0U6 |
ST62T60BM3 | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SO-20 | STMicroelectronics | ST7FLITE05Y0B6 vs ST62T60BM3 |
ST7FLITE02F0U6TR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | STMicroelectronics | ST7FLITE05Y0B6 vs ST7FLITE02F0U6TR |
ST7FLITE09B7 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | STMicroelectronics | ST7FLITE05Y0B6 vs ST7FLITE09B7 |
Related Parts for ST7FLITE05Y0B6
-
ST72F321BK6T6Microcontrollers
-
ML4841CPSwitching Regulator or Controllers
-
ADIS16354AMLZOther Analog ICs
-
STP36NF06LPower Field-Effect Transistors
-
BQ24152YFFRPower Management Circuits
-
AM3356BZCZD60Microprocessors
-
ST3232ECNLine Driver or Receivers
-
TMS320VC5410AGGU12Digital Signal Processors
-
TSV914AIPTOperational Amplifiers