Part Details for ST780C04L0 by International Rectifier
Overview of ST780C04L0 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ST780C04L0
ST780C04L0 CAD Models
ST780C04L0 Part Data Attributes:
|
ST780C04L0
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST780C04L0
International Rectifier
Silicon Controlled Rectifier, 2700A I(T)RMS, 1400000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AC, BPUK-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 24000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1400000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2700 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |