Datasheets
ST763ABDTR by: STMicroelectronics

2A SWITCHING REGULATOR, 212.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8

Part Details for ST763ABDTR by STMicroelectronics

Overview of ST763ABDTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ST763ABDTR

ST763ABDTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST763ABDTR Part Data Attributes:

ST763ABDTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST763ABDTR STMicroelectronics 2A SWITCHING REGULATOR, 212.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 11 V
Input Voltage-Min 3.3 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 212.5 kHz
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for ST763ABDTR

This table gives cross-reference parts and alternative options found for ST763ABDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST763ABDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST763ABD 2A SWITCHING REGULATOR, 212.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 STMicroelectronics ST763ABDTR vs ST763ABD
ST763ACD 3.3V STEP DOWN CURRENT MODE PWM DC-DC CONVERTERS STMicroelectronics ST763ABDTR vs ST763ACD
Part Number Description Manufacturer Compare
ST763ACD 3.3V STEP DOWN CURRENT MODE PWM DC-DC CONVERTERS STMicroelectronics ST763ABDTR vs ST763ACD
ST763ABD 2A SWITCHING REGULATOR, 212.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 STMicroelectronics ST763ABDTR vs ST763ABD

ST763ABDTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST763ABDTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST763ABDTR by STMicroelectronics

  • Please alert me when ST763ABDTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST763ABDTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST763ABDTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST763ABDTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST763ABDTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST763ABDTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: