-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSK power line transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7808
|
Newark | Fsk Transceiver, 4.8Kbaud, Htssop-28, Baud Rate-4.8Kbaud, Supply Voltage Min-7.5V, Supply Voltage Max-13.5V, Controller Ic Case Style-Htssop, No. Of Pins-28Pins, Operating Temperature Min-40°C, Operating Temperature Max-85°C, Rohs Compliant: Yes |Stmicroelectronics ST7540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$7.6400 | Buy Now |
DISTI #
497-5527-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 28HTSSOP Min Qty: 1000 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1739 | Buy Now |
DISTI #
ST7540
|
Avnet Americas | Modem Chip Single 4.8KBd 28-Pin HTSSOP EP Tube - Rail/Tube (Alt: ST7540) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$5.9090 / $6.7241 | Buy Now |
DISTI #
45AC7808
|
Avnet Americas | Modem Chip Single 4.8KBd 28-Pin HTSSOP EP Tube - Bulk (Alt: 45AC7808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$9.0600 | Buy Now |
DISTI #
511-ST7540
|
Mouser Electronics | Network Controller & Processor ICs FSK powerline transceiver RoHS: Compliant | 0 |
|
$7.0600 / $11.4500 | Order Now |
|
STMicroelectronics | FSK power line transceiver RoHS: Compliant Min Qty: 1 | 0 |
|
$8.1300 / $11.2200 | Buy Now |
|
Future Electronics | ST7540 Series 13.5 V 16 MHz Surface Mount FSK Power Line Transceiver - HTSSOP28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0600 / $6.1700 | Buy Now |
|
Future Electronics | ST7540 Series 13.5 V 16 MHz Surface Mount FSK Power Line Transceiver - HTSSOP28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0600 | Buy Now |
DISTI #
79055707
|
Verical | Single Transmitter/Receiver 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 3773 |
|
$6.0577 / $9.5706 | Buy Now |
DISTI #
73503054
|
Verical | Single Transmitter/Receiver 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 60 |
|
$9.3171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST7540
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7540
STMicroelectronics
FSK power line transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Data Rate | 4 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |