Part Details for ST7538Q by STMicroelectronics
Overview of ST7538Q by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST7538Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | FSK power line transceiver RoHS: Compliant Min Qty: 1 | 760 |
|
$7.9900 / $9.9000 | Buy Now |
|
Future Electronics | ST7538Q Series 5.25 V 4800 bps SMT SFSK Power Line Transceiver - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 35 Weeks Container: Tray | 0Tray |
|
$7.2000 / $7.5200 | Buy Now |
|
Future Electronics | ST7538Q Series 5.25 V 4800 bps SMT SFSK Power Line Transceiver - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 35 Weeks Container: Tray | 0Tray |
|
$6.5700 / $6.6700 | Buy Now |
|
Future Electronics | ST7538Q Series 5.25 V 4800 bps SMT SFSK Power Line Transceiver - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 35 Weeks Container: Tray | 0Tray |
|
$6.5700 / $6.6700 | Buy Now |
|
Win Source Electronics | IC TXRX FSK POWER LINE 44-TQFP | 4969 |
|
$7.3289 / $10.9933 | Buy Now |
Part Details for ST7538Q
ST7538Q CAD Models
ST7538Q Part Data Attributes
|
ST7538Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7538Q
STMicroelectronics
FSK power line transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Rate | 4 Mbps | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |