Part Details for ST72F324K6T3 by SGS Semiconductor Ltd
Overview of ST72F324K6T3 by SGS Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST72F324K6T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5V RANGE 8-BIT MCU WITH 32K FLASH, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32 RoHS: Not Compliant | Europe - 13 |
|
RFQ |