Part Details for ST72F321J7T6TR by STMicroelectronics
Results Overview of ST72F321J7T6TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72F321J7T6TR Information
ST72F321J7T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST72F321J7T6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST72F321J7T6TR
|
Avnet Americas | MCU 8-bit ST7 CISC 48KB Flash 5V 44-Pin LQFP T/R - Tape and Reel (Alt: ST72F321J7T6TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | 8-BIT MCU WITH FLASH/ROM, ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE Microcontroller, 8-Bit, FLASH, S... more RoHS: Compliant |
|
|
RFQ | |
DISTI #
ST72F321J7T6TR
|
Avnet Silica | MCU 8bit ST7 CISC 48KB Flash 5V 44Pin LQFP TR (Alt: ST72F321J7T6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 48KB FLASH 44TQFP | 7700 |
|
$4.6670 / $7.0004 | Buy Now |