Part Details for ST72F321BAR6T6 by STMicroelectronics
Overview of ST72F321BAR6T6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ST72F321BAR6T6
ST72F321BAR6T6 CAD Models
ST72F321BAR6T6 Part Data Attributes:
|
ST72F321BAR6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F321BAR6T6
STMicroelectronics
8-bit MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F321BAR6T6
This table gives cross-reference parts and alternative options found for ST72F321BAR6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321BAR6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F321BAR6TAR | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TAR |
ST72F321BAR6TAXE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TAXE |
ST72F321BAR6TCTRS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TCTRS |
ST72F321BAR6TCTR | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TCTR |
ST72F321BAR6TCXE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TCXE |
ST72F321BAR6TATRE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TATRE |
ST72F321BAR6TCXS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TCXS |
ST72F321BAR6TATXS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TATXS |
ST72F321BAR6TATX | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TATX |
ST72F321BAR6TAXS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR6T6 vs ST72F321BAR6TAXS |