Part Details for ST72F321AR6TA by STMicroelectronics
Overview of ST72F321AR6TA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST72F321AR6TA
ST72F321AR6TA CAD Models
ST72F321AR6TA Part Data Attributes:
|
ST72F321AR6TA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F321AR6TA
STMicroelectronics
8-bit MCU for automotive with 32 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I<sup>2</sup>C interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F321AR6TA
This table gives cross-reference parts and alternative options found for ST72F321AR6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321AR6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F521R6T3 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72F521R6T3 |
ST72311R6T6S/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72311R6T6S/XXX |
ST72F561R6TCXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72F561R6TCXE |
ST72321R6T6/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72321R6T6/XXX |
ST72T311R6T3 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72T311R6T3 |
ST72F521AR6T3 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72F521AR6T3 |
ST72321R6TA/XXXRS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANAT, LQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72321R6TA/XXXRS |
ST72321AR6TC/XXXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72321AR6TC/XXXXE |
ST72321BJ7T1/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | STMicroelectronics | ST72F321AR6TA vs ST72321BJ7T1/XXX |
ST72311R6T3/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72F321AR6TA vs ST72311R6T3/XXX |