-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3121
|
Newark | Microcontroller Mcu, 8 Bit, St7, 8Mhz, Soic-28, Product Range:St Family St7 Series Microcontrollers, Device Core:St7, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Soic, Qualification:- Rohs Compliant: Yes |Stmicroelectronics ST72F264G2M6 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 5600 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28 | 44 |
|
$2.5763 / $5.1525 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28 | 15 |
|
$3.7785 / $5.1525 | Buy Now |
|
ComSIT USA | 8-BIT MCU WITH FLASH MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACE Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDSO28 RoHS: Compliant | Europe - 700 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 28SOIC | 180 |
|
RFQ | |
DISTI #
1607940
|
element14 Asia-Pacific | MCU, 8BIT, ST7, 8MHZ, SOIC-28 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6424 / $3.2107 | Buy Now |
DISTI #
1607940
|
Farnell | MCU, 8BIT, ST7, 8MHZ, SOIC-28 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.8360 / $5.6594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST72F264G2M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F264G2M6
STMicroelectronics
8-bit MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ST72F264G2M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F264G2M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72T251G1B6 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP32, 0.400 INCH, PLASTIC, SDIP-32 | STMicroelectronics | ST72F264G2M6 vs ST72T251G1B6 |
ST72F264G2H6E | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PBGA36, 6 X 6 MM, LEAD FREE, LFBGA-36 | STMicroelectronics | ST72F264G2M6 vs ST72F264G2H6E |
ST72F264G2B6 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP32, 0.400 INCH, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | ST72F264G2M6 vs ST72F264G2B6 |
ST72F264G2H1 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PBGA36, 6 X 6 MM, LFBGA-36 | STMicroelectronics | ST72F264G2M6 vs ST72F264G2H1 |
ST72F264G1M6 | 8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES | STMicroelectronics | ST72F264G2M6 vs ST72F264G1M6 |