Part Details for ST72C334N4B6 by STMicroelectronics
Results Overview of ST72C334N4B6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72C334N4B6 Information
ST72C334N4B6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST72C334N4B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, ST72 CPU, 8MHZ, CMOS, PDIP56 | 4 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for ST72C334N4B6
ST72C334N4B6 CAD Models
ST72C334N4B6 Part Data Attributes
|
ST72C334N4B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72C334N4B6
STMicroelectronics
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY,ADC, 16-BIT TIMERS, SPI, SCI INTERFACES
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bit Size | 8 | |
CPU Family | ST72 | |
JESD-30 Code | R-PDIP-T56 | |
JESD-609 Code | e0 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP56,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
ST72C334N4B6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ST72C334N4B6 is 24 MHz, but it can be overclocked up to 30 MHz with some limitations.
-
The oscillator can be configured using the OSCXCF and OSCXCF2 registers. The datasheet provides a detailed explanation of the configuration process.
-
The power consumption in sleep mode is typically around 10-20 μA, depending on the specific configuration and peripherals enabled.
-
Yes, the ST72C334N4B6 can operate with a 3.3V power supply, but it's recommended to use a 5V power supply for optimal performance.
-
The watchdog timer can be implemented using the WDTR register. The datasheet provides a detailed explanation of the configuration process.