Part Details for ST72C215G2B6 by STMicroelectronics
Results Overview of ST72C215G2B6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72C215G2B6 Information
ST72C215G2B6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST72C215G2B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, ST72 CPU, 8MHZ, CMOS, PDIP32 | 5 |
|
$3.6150 / $5.4225 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1031 |
|
RFQ |
Part Details for ST72C215G2B6
ST72C215G2B6 CAD Models
ST72C215G2B6 Part Data Attributes
|
ST72C215G2B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72C215G2B6
STMicroelectronics
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY,ADC, 16-BIT TIMERS, SPI, I<sup>2</sup>C INTERFACES
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72C215G2B6
This table gives cross-reference parts and alternative options found for ST72C215G2B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72C215G2B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST72C215G2B1 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP32, SHRINK, PLASTIC, DIP-32 | ST72C215G2B6 vs ST72C215G2B1 |
ST72C215G2B5 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP32, SHRINK, PLASTIC, DIP-32 | ST72C215G2B6 vs ST72C215G2B5 |
ST72C215G2B7 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP32, SHRINK, PLASTIC, DIP-32 | ST72C215G2B6 vs ST72C215G2B7 |
ST72C215G2B6 Frequently Asked Questions (FAQ)
-
The ST72C215G2B6 can operate up to 16 MHz with an external clock source, but the internal oscillator can only reach up to 8 MHz.
-
The ST72C215G2B6 consumes approximately 10 μA in sleep mode, making it suitable for battery-powered applications.
-
No, the internal oscillator is not suitable for generating a stable clock signal for the UART. An external clock source is recommended for UART communication.
-
The I/O pins of the ST72C215G2B6 can source up to 20 mA of current, but it's recommended to limit the current to 10 mA to ensure reliable operation.
-
No, the ST72C215G2B6 is a 3.3V device and is not compatible with 5V logic levels. Level shifters or voltage dividers may be required to interface with 5V devices.