Part Details for ST72C104G1B6 by STMicroelectronics
Overview of ST72C104G1B6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST72C104G1B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, ST72 CPU, 8MHZ, CMOS, PDIP32 | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
ComSIT USA | 8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, 16-BIT TIMERS, SPI, INTERFACES Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP32 RoHS: Compliant | Europe - 64 |
|
RFQ |
Part Details for ST72C104G1B6
ST72C104G1B6 CAD Models
ST72C104G1B6 Part Data Attributes:
|
ST72C104G1B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72C104G1B6
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP32, SHRINK, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72C104G1B6
This table gives cross-reference parts and alternative options found for ST72C104G1B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72C104G1B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72C104G1B1 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | ST72C104G1B6 vs ST72C104G1B1 |
ST72C104G1B5 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | ST72C104G1B6 vs ST72C104G1B5 |