Part Details for ST72104G1B7 by STMicroelectronics
Overview of ST72104G1B7 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST72104G1B7
ST72104G1B7 CAD Models
ST72104G1B7 Part Data Attributes:
|
ST72104G1B7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72104G1B7
STMicroelectronics
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
Length | 27.94 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |